HY Electronic Corp SMBJ6.5CA 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin DO-214AA
- RS Stock No.:
- 903-5917
- Mfr. Part No.:
- SMBJ6.5CA
- Brand:
- HY Electronic Corp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 903-5917
- Mfr. Part No.:
- SMBJ6.5CA
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 93.6V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.94mm | |
| Length | 4.7mm | |
| Height | 2.24mm | |
| Maximum Reverse Leakage Current | 500μA | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Maximum Peak Pulse Current Ippm 16A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 93.6V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 3.94mm | ||
Length 4.7mm | ||
Height 2.24mm | ||
Maximum Reverse Leakage Current 500μA | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Bidirectional 600W, SMBJ Series, HY Electronic (Cayman) Limited
The Bi-directional SMBJ Series from HY Electronic (Cayman) Limited are Surface mounted (SMT) transient voltage suppressors. Provide surge protection in electronic circuits and have fast response times that are less than 5 ns.
Polarity: Bi-directional
Plastic Material: UL 94V-0 recognition
Package: SMT
Reverse Voltage ranges from 5 V to 170 V
Power Dissipation: 600 W
Transient Voltage Suppressors, HY Electronic (Cayman) Limited
HY Electronic (Cayman) Limited introduce a series of transient voltage suppressors (TVS), that are diodes offering transient voltage protection. The TVS Diodes are supplied in either axial or surface mount packages. Ranging from 400 W up to 1500 W with either Uni-directional or Bi-directional direction.
Related links
- HY Electronic Corp SMBJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- HY Electronic Corp SMBJ7.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- HY Electronic Corp SMBJ8.0CA 600W, 2-Pin DO-214AA
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Taiwan Semiconductor 1V5KE36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201AE
- Vishay SMCJ30AHE3_A/H 1-Element Bi-Directional Uni-Directional 1500 W,
- Wurth Elektronik 824541121 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
