STMicroelectronics 60 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM60SG-TR
- RS Stock No.:
- 880-5440
- Mfr. Part No.:
- STPS30SM60SG-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save $9.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.48
(exc. GST)
$17.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.548 | $15.48 | - |
| 250 - 490 | $1.509 | $15.09 | $9.75 |
| 500 + | $1.489 | $14.89 | $29.50 |
*price indicative
- RS Stock No.:
- 880-5440
- Mfr. Part No.:
- STPS30SM60SG-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | STPS30SM60S | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 410mV | |
| Peak Reverse Current Ir | 80mA | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series STPS30SM60S | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 410mV | ||
Peak Reverse Current Ir 80mA | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Height 4.6mm | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 1894403
- Mfr. Part No. STPS30L30CG-TR
- RS Stock No. 1894403P
- Mfr. Part No. STPS30L30CG-TR
- RS Stock No. 4862701P
- Mfr. Part No. STPS30L60CT
- RS Stock No. 1687026
- Mfr. Part No. STPS20200CT
Related links
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin D2PAK STPS30M60SG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 30 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM100SG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR










