STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR
- RS Stock No.:
- 189-3979
- Mfr. Part No.:
- STPS3045CG-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,043.00
(exc. GST)
$1,147.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.043 | $1,043.00 | - |
| 2000 - 3000 | $1.017 | $1,017.00 | 2% |
| 4000 + | $1.001 | $1,001.00 | 4% |
*price indicative
- RS Stock No.:
- 189-3979
- Mfr. Part No.:
- STPS3045CG-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | STPS3045C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 40mA | |
| Maximum Forward Voltage Vf | 840mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.35mm | |
| Height | 4.35mm | |
| Length | 10.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series STPS3045C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 40mA | ||
Maximum Forward Voltage Vf 840mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.35mm | ||
Height 4.35mm | ||
Length 10.55mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK STPS40L45CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK STPS2045CG-TR
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK
