STMicroelectronics 30 V 30 A Diode Schottky 3-Pin D2PAK STPS30L30CG-TR

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$16.91

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 810 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.382$16.91

*price indicative

Packaging Options:
RS Stock No.:
189-4403
Mfr. Part No.:
STPS30L30CG-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

D2PAK

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

570mV

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Peak Reverse Current Ir

350mA

Maximum Operating Temperature

150°C

Height

4.35mm

Length

10.55mm

Standards/Approvals

No

Width

9.35mm

Automotive Standard

No

Dual center tap Schottky rectifiers suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged in TO-220AB, D2PAK and I2PAK, these devices are intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

Very small conduction losses

Extremely fast switching

Negligible switching losses

Low thermal resistance

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy