STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$19.22

(exc. GST)

$21.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 340 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.922$19.22

*price indicative

Packaging Options:
RS Stock No.:
189-4347
Mfr. Part No.:
STPS3045CG-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

D2PAK

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

2x Common Cathode Pair

Series

STPS3045C

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

840mV

Peak Reverse Current Ir

40mA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Maximum Operating Temperature

175°C

Length

10.55mm

Height

4.35mm

Standards/Approvals

No

Width

9.35mm

Automotive Standard

No

Dual center tap Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters. Packaged either in TO-220AB, TO-247, or D²PAK, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Very small conduction losses

Negligible switching losses

Extremely fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy