Vishay 1.6 kV 230 A Diode Recovery 7-Pin INT-A-PAK VS-VSKD236/16PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$111.30

(exc. GST)

$122.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 3$111.30
4 - 7$108.96
8 +$106.87

*price indicative

RS Stock No.:
877-6398
Mfr. Part No.:
VS-VSKD236/16PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Diode

Package Type

INT-A-PAK

Maximum Continuous Forward Current If

230A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Series

VSX

Diode Configuration

Series

Rectifier Type

Recovery

Pin Count

7

Peak Non-Repetitive Forward Surge Current Ifsm

5.8kA

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

20mA

Maximum Forward Voltage Vf

1.46V

Maximum Operating Temperature

150°C

Length

94mm

Standards/Approvals

No

Width

35mm

Height

30mm

Automotive Standard

No

COO (Country of Origin):
IN

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 1656052
  • Mfr. Part No. VS-VSKD236/16PBF
Each (In a Tray of 15)
$111.301
  • RS Stock No. 3958003
  • Mfr. Part No. VS-VSKD166/16PBF
Each
$98.02
  • RS Stock No. 7481119
  • Mfr. Part No. VS-VSKCU300/06PBF
Each
$274.91
Each (In a Bag of 12)
$70.624

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy