Vishay 1.6 kV 320 A Diode Recovery 3-Pin MAGN-A-PAK VS-VSKD320-16PBF
- RS Stock No.:
- 178-0776
- Mfr. Part No.:
- VS-VSKD320-16PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-0776
- Mfr. Part No.:
- VS-VSKD320-16PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | MAGN-A-PAK | |
| Maximum Continuous Forward Current If | 320A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Series | VS-VSK | |
| Rectifier Type | Recovery | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10.6kA | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Forward Voltage Vf | 1.28V | |
| Maximum Operating Temperature | 150°C | |
| Height | 52mm | |
| Width | 50mm | |
| Standards/Approvals | UL Approved File E78996 | |
| Length | 115mm | |
| Diameter | 5.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type MAGN-A-PAK | ||
Maximum Continuous Forward Current If 320A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Series VS-VSK | ||
Rectifier Type Recovery | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10.6kA | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 50mA | ||
Maximum Forward Voltage Vf 1.28V | ||
Maximum Operating Temperature 150°C | ||
Height 52mm | ||
Width 50mm | ||
Standards/Approvals UL Approved File E78996 | ||
Length 115mm | ||
Diameter 5.5mm | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1600 V 320 A Diode Recovery 3-Pin MAGN-A-PAK
- Vishay 2000 V 320 A Diode Recovery 2-Pin MAGN-A-PAK
- Vishay 2000 V 320 A Diode Recovery 2-Pin MAGN-A-PAK VS-VSKE320-20PBF
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK VS-VSKD166/16PBF
- Vishay 1600 V 230 A Diode Recovery 7-Pin INT-A-PAK VS-VSKD236/16PBF
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK
- Vishay 1600 V 230 A Diode Recovery 7-Pin INT-A-PAK
- Vishay VS-VSKT250-16PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
