Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK VS-VSKDU300/06PBF

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$133.85

(exc. GST)

$147.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 3$133.85-
4 - 7$132.011%
8 +$128.523%

*price indicative

RS Stock No.:
748-1100
Mfr. Part No.:
VS-VSKDU300/06PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Diode

Package Type

INT-A-PAK

Maximum Continuous Forward Current If

435A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Series

Series

VSX

Rectifier Type

Recovery

Pin Count

3

Peak Reverse Current Ir

50mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.96V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

260ns

Length

94mm

Height

28mm

Width

35mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
IN

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor


Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 7481119
  • Mfr. Part No. VS-VSKCU300/06PBF
Each
$274.91
  • RS Stock No. 1656052
  • Mfr. Part No. VS-VSKD236/16PBF
Each (In a Tray of 15)
$111.301
  • RS Stock No. 8776398
  • Mfr. Part No. VS-VSKD236/16PBF
Each
$111.30
  • RS Stock No. 1657214
  • Mfr. Part No. VS-T40HF60
Each (In a Box of 10)
$30.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy