Vishay 1.6 kV 165 A Diode Recovery 3-Pin INT-A-PAK VS-VSKD166/16PBF
- RS Stock No.:
- 169-5948
- Mfr. Part No.:
- VS-VSKD166/16PBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 15 units)*
$1,259.49
(exc. GST)
$1,385.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 15 - 60 | $83.966 | $1,259.49 |
| 75 + | $75.57 | $1,133.55 |
*price indicative
- RS Stock No.:
- 169-5948
- Mfr. Part No.:
- VS-VSKD166/16PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | INT-A-PAK | |
| Maximum Continuous Forward Current If | 165A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Series | VSX | |
| Diode Configuration | Series | |
| Rectifier Type | Recovery | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.43V | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5kA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Width | 35mm | |
| Length | 94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type INT-A-PAK | ||
Maximum Continuous Forward Current If 165A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Series VSX | ||
Diode Configuration Series | ||
Rectifier Type Recovery | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.43V | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5kA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 30mm | ||
Width 35mm | ||
Length 94mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK
- Vishay 1600 V 230 A Diode Recovery 7-Pin INT-A-PAK VS-VSKD236/16PBF
- Vishay 1600 V 230 A Diode Recovery 7-Pin INT-A-PAK
- Vishay 1600 V 320 A Diode Recovery 3-Pin MAGN-A-PAK VS-VSKD320-16PBF
- Vishay 1600 V 320 A Diode Recovery 3-Pin MAGN-A-PAK
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK VS-VSKDU300/06PBF
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK VS-VSKCU300/06PBF
