Vishay 1.6 kV 230 A Diode Recovery 7-Pin INT-A-PAK VS-VSKD236/16PBF
- RS Stock No.:
- 165-6052
- Mfr. Part No.:
- VS-VSKD236/16PBF
- Brand:
- Vishay
This image is representative of the product range
Add 30 more to save $83.52
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$1,669.52
(exc. GST)
$1,836.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | $111.301 | $1,669.52 | - |
| 30 - 45 | $108.517 | $1,627.76 | $83.52 |
| 60 + | $106.847 | $1,602.71 | $267.24 |
*price indicative
- RS Stock No.:
- 165-6052
- Mfr. Part No.:
- VS-VSKD236/16PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | INT-A-PAK | |
| Maximum Continuous Forward Current If | 230A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Series | VSX | |
| Rectifier Type | Recovery | |
| Pin Count | 7 | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.8kA | |
| Maximum Forward Voltage Vf | 1.46V | |
| Maximum Operating Temperature | 150°C | |
| Length | 94mm | |
| Height | 30mm | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type INT-A-PAK | ||
Maximum Continuous Forward Current If 230A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Series VSX | ||
Rectifier Type Recovery | ||
Pin Count 7 | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.8kA | ||
Maximum Forward Voltage Vf 1.46V | ||
Maximum Operating Temperature 150°C | ||
Length 94mm | ||
Height 30mm | ||
Width 35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Standard Recovery Diodes, 165 A to 230 A INT-A-PAK Power Modules
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1600 V 230 A Diode Recovery 7-Pin INT-A-PAK
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK VS-VSKD166/16PBF
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK
- Vishay 1600 V 320 A Diode Recovery 3-Pin MAGN-A-PAK VS-VSKD320-16PBF
- Vishay 1600 V 320 A Diode Recovery 3-Pin MAGN-A-PAK
- Vishay 1600 V 100 A Diode Recovery 7-Pin TO-240
- Vishay 1600 V 100 A Diode Recovery 7-Pin TO-240 VS-VSKD91/16
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK VS-VSKDU300/06PBF
