Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK V30D170C-M3/I
- RS Stock No.:
- 219-0292
- Mfr. Part No.:
- V30D170C-M3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0292
- Mfr. Part No.:
- V30D170C-M3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 260A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 880mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.08mm | |
| Width | 10.2mm | |
| Length | 12.93mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 260A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 880mV | ||
Maximum Operating Temperature 175°C | ||
Height 1.08mm | ||
Width 10.2mm | ||
Length 12.93mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK V30D170C-M3/I
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170C-M3/I
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK V10D170C-M3/I
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK V10D170CHM3/I
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170CHM3/I
- Vishay 60 V 30 A Diode Schottky 3-Pin D2PAK
