Vishay 60 V 30 A Diode Schottky 3-Pin D2PAK V30D60C-M3/I

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$3,586.00

(exc. GST)

$3,944.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$1.793$3,586.00
4000 - 6000$1.749$3,498.00
8000 +$1.722$3,444.00

*price indicative

RS Stock No.:
165-6037
Mfr. Part No.:
V30D60C-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-263AC

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

V30

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

60mA

Peak Non-Repetitive Forward Surge Current Ifsm

170A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

700mV

Maximum Operating Temperature

150°C

Length

10.2mm

Diameter

10.2mm

Height

1.8mm

Standards/Approvals

No

Width

8.99mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Features


Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy