Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170C-M3/I
- RS Stock No.:
- 219-0282
- Mfr. Part No.:
- V20D170C-M3/I
- Brand:
- Vishay
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$3,496.00
(exc. GST)
$3,846.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $1.748 | $3,496.00 | - |
| 4000 - 6000 | $1.705 | $3,410.00 | 2% |
| 8000 + | $1.678 | $3,356.00 | 4% |
*price indicative
- RS Stock No.:
- 219-0282
- Mfr. Part No.:
- V20D170C-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.23mm | |
| Standards/Approvals | RoHS | |
| Length | 10.2mm | |
| Height | 12.93mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 5mA | ||
Maximum Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.23mm | ||
Standards/Approvals RoHS | ||
Length 10.2mm | ||
Height 12.93mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170C-M3/I
- Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK V30D170C-M3/I
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK V10D170C-M3/I
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK V10D170CHM3/I
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170CHM3/I
