ROHM 30 V 100 mA Diode Schottky 3-Pin SOT-416 (SC-75A) RB548WTL
- RS Stock No.:
- 826-7658
- Mfr. Part No.:
- RB548WTL
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
$16.32
(exc. GST)
$17.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 - 30 | $0.544 | $16.32 |
| 60 - 120 | $0.527 | $15.81 |
| 150 - 270 | $0.51 | $15.30 |
| 300 - 570 | $0.499 | $14.97 |
| 600 + | $0.488 | $14.64 |
*price indicative
- RS Stock No.:
- 826-7658
- Mfr. Part No.:
- RB548WTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-416 (SC-75A) | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Series | |
| Series | RB548W | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Operating Temperature | 125°C | |
| Width | 800μm | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-416 (SC-75A) | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Series | ||
Series RB548W | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Reverse Current Ir 500nA | ||
Maximum Operating Temperature 125°C | ||
Width 800μm | ||
Height 700μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79 RB511SM-30T2R
- onsemi 80 V 100 mA Diode Switching 3-Pin SC-75
- onsemi 80 V 100 mA Diode Switching 3-Pin SC-75 DAP222G
- ROHM 30 V 100 mA Diode Schottky 2-Pin SMD0603
- ROHM 30 V 100 mA Diode Schottky 2-Pin RB530CM-30T2R
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363 RB531XNTR
