ROHM 30 V 100 mA Diode Schottky 2-Pin SMD0603
- RS Stock No.:
- 215-9857
- Mfr. Part No.:
- RB522ES-30T15R
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$855.00
(exc. GST)
$945.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.057 | $855.00 | - |
| 30000 - 135000 | $0.055 | $825.00 | 3% |
| 150000 + | $0.05 | $750.00 | 12% |
*price indicative
- RS Stock No.:
- 215-9857
- Mfr. Part No.:
- RB522ES-30T15R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMD0603 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB522ES | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 370mV | |
| Peak Reverse Current Ir | 7μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 310μm | |
| Standards/Approvals | No | |
| Length | 610μm | |
| Height | 290μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMD0603 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB522ES | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 370mV | ||
Peak Reverse Current Ir 7μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 310μm | ||
Standards/Approvals No | ||
Length 610μm | ||
Height 290μm | ||
Automotive Standard No | ||
The Rohm 30V Schottky barrier diode having epitaxial planar type structure. It has small silicon package and mainly used in general rectification application.
High reliability
High accuracy
V schottky barrier diode having epitaxial planar type structure. It has small silicon package and mainly used in general rectification application.
Related links
- ROHM 30 V 100 mA Diode Schottky 2-Pin SMD0603 RB522ES-30T15R
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- ROHM 30 V 100 mA Diode Schottky 2-Pin RB530CM-30T2R
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363 RB531XNTR
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOD-323 RB530VM-30TE-17
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79 RB511SM-30T2R
