ROHM 30 V 100 mA Diode Schottky 2-Pin RB530CM-30T2R
- RS Stock No.:
- 171-4017
- Mfr. Part No.:
- RB530CM-30T2R
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$392.00
(exc. GST)
$432.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 - 8000 | $0.049 | $392.00 |
| 16000 - 72000 | $0.046 | $368.00 |
| 80000 + | $0.042 | $336.00 |
*price indicative
- RS Stock No.:
- 171-4017
- Mfr. Part No.:
- RB530CM-30T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RB530CM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 460mV | |
| Peak Reverse Current Ir | 300nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Height | 400μm | |
| Length | 910μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RB530CM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 460mV | ||
Peak Reverse Current Ir 300nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 650μm | ||
Height 400μm | ||
Length 910μm | ||
Automotive Standard No | ||
RB530CM-30 is low VF high reliability Schottky Barrier Diode, suitable for general rectification.
Ultra small mold type (VMN2M)
High reliability
Low VF
Related links
- ROHM 30 V 100 mA Diode Schottky 2-Pin RB530CM-30T2R
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79 RB511SM-30T2R
- ROHM 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin SC-79 RB501SM-30T2R
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB520CM-30T2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB521CM-30T2R
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB531SM-30T2R
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB530SM-30T2R
