ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- RS Stock No.:
- 171-4662
- Mfr. Part No.:
- RB510SM-30T2R
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-4662
- Mfr. Part No.:
- RB510SM-30T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB510SM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 300nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Forward Voltage Vf | 460mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.25mm | |
| Width | 850μm | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB510SM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 300nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Forward Voltage Vf 460mV | ||
Maximum Operating Temperature 150°C | ||
Length 1.25mm | ||
Width 850μm | ||
Height 700μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RB510SM-30 is low VF high reliability Schottky Barrier Diode, suitable for small current rectification.
Ultra Small mold type (EMD2)
High reliability
Super low VF
Related links
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79 RB511SM-30T2R
- ROHM 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin SC-79 RB501SM-30T2R
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-523
- Infineon 3 V 100 mA Diode 2-Pin SC-79
- Infineon 3 V 100 mA Diode 2-Pin SC-79 BAT6302VH6327XTSA1
- ROHM 30 V 100 mA Diode Schottky 2-Pin RB530CM-30T2R
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79 BAT6202VH6327XTSA1
