ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363 RB531XNTR
- RS Stock No.:
- 215-9862
- Mfr. Part No.:
- RB531XNTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.95
(exc. GST)
$17.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.638 | $15.95 | - |
| 750 - 1475 | $0.625 | $15.63 | 2% |
| 1500 + | $0.611 | $15.28 | 4% |
*price indicative
- RS Stock No.:
- 215-9862
- Mfr. Part No.:
- RB531XNTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-363 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RB531XN | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 300mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.1mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-363 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RB531XN | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 300mV | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.1mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Rohm 30V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.
High reliability
Low VF
V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.
Related links
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363
- ROHM 30 V 100 mA Diode Schottky 2-Pin SMD0603
- ROHM 30 V 100 mA Diode Schottky 2-Pin RB530CM-30T2R
- ROHM 30 V 100 mA Diode Schottky 2-Pin SMD0603 RB522ES-30T15R
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOD-323 RB530VM-30TE-17
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79 RB511SM-30T2R
- ROHM 30 V 100 mA Diode General Purpose 3-Pin SOT-416 RB558WMTL
