DiodesZetex 60 V 6 A Diode Schottky Rectifier 3-Pin DPAK SBR660CTL-13
- RS Stock No.:
- 823-1700
- Mfr. Part No.:
- SBR660CTL-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 640 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.18
(exc. GST)
$23.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 October 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $1.059 | $21.18 | - |
| 640 - 1240 | $1.032 | $20.64 | 2% |
| 1260 + | $1.016 | $20.32 | 4% |
*price indicative
- RS Stock No.:
- 823-1700
- Mfr. Part No.:
- SBR660CTL-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Series | 6A SBR | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 15mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 570mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Height | 6.7mm | |
| Standards/Approvals | FBI | |
| Length | 6.7mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Series 6A SBR | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Peak Reverse Current Ir 15mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 570mV | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Height 6.7mm | ||
Standards/Approvals FBI | ||
Length 6.7mm | ||
Automotive Standard AEC | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 8231659P
- Mfr. Part No. SBR15U100CTL-13
- RS Stock No. 0463559P
- Mfr. Part No. MBRD660CTT4G
- RS Stock No. 7514913
- Mfr. Part No. SBR8U60P5-13
- RS Stock No. 0463559
- Mfr. Part No. MBRD660CTT4G
Related links
- DiodesZetex 60 V 6 A Diode Barrier 3-Pin DPAK
- DiodesZetex 200 V 6 A Diode Barrier 3-Pin DPAK
- DiodesZetex 100 V 6 A Diode Barrier 3-Pin DPAK
- DiodesZetex 200 V 6 A Diode Barrier 3-Pin DPAK SBR6200CTL-13
- DiodesZetex 100 V 6 A Diode Barrier 3-Pin DPAK SBR6100CTL-13
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5 SBR8U60P5-13
- DiodesZetex 60 V 20 A Diode Barrier 3-Pin PowerDI5









