DiodesZetex 100 V 6 A Diode Schottky Rectifier 3-Pin DPAK SBR6100CTL-13
- RS Stock No.:
- 823-1697
- Mfr. Part No.:
- SBR6100CTL-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$20.20
(exc. GST)
$22.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,280 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 620 | $1.01 | $20.20 |
| 640 - 1240 | $1.008 | $20.16 |
| 1260 + | $1.001 | $20.02 |
*price indicative
- RS Stock No.:
- 823-1697
- Mfr. Part No.:
- SBR6100CTL-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | 6A SBR | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 740mV | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 78A | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Standards/Approvals | FBI | |
| Length | 6.7mm | |
| Height | 6.7mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series 6A SBR | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 740mV | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 78A | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Standards/Approvals FBI | ||
Length 6.7mm | ||
Height 6.7mm | ||
Automotive Standard AEC | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 8231697P
- Mfr. Part No. SBR6100CTL-13
- RS Stock No. 8231659P
- Mfr. Part No. SBR15U100CTL-13
- RS Stock No. 7705207P
- Mfr. Part No. SBR10100CTL-13
- RS Stock No. 1222389
- Mfr. Part No. SBR15U100CTL-13
Related links
- DiodesZetex 100 V 6 A Diode Barrier 3-Pin DPAK
- DiodesZetex 60 V 6 A Diode Barrier 3-Pin DPAK
- DiodesZetex 200 V 6 A Diode Barrier 3-Pin DPAK
- DiodesZetex 60 V 6 A Diode Barrier 3-Pin DPAK SBR660CTL-13
- DiodesZetex 200 V 6 A Diode Barrier 3-Pin DPAK SBR6200CTL-13
- DiodesZetex 100 V 20 A Diode Barrier 3-Pin TO-220 SBR20100CT
- DiodesZetex 100 V 20 A Diode Barrier 3-Pin TO-220
- DiodesZetex 100 V 15 A Diode General Purpose 3-Pin DPAK











