TDK, Standard Metal Oxide Varistor 6.8 nF 10 A, Clamping 2.97 kV, Varistor 33 V
- RS Stock No.:
- 204-1918
- Mfr. Part No.:
- B72214S0200K101
- Brand:
- TDK
This image is representative of the product range
Add 250 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.35
(exc. GST)
$2.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 120 unit(s) shipping from 23 November 2026
- Plus 395 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $0.47 | $2.35 | - |
| 250 - 495 | $0.452 | $2.26 | $4.50 |
| 500 - 995 | $0.434 | $2.17 | $18.00 |
| 1000 + | $0.428 | $2.14 | $42.00 |
*price indicative
- RS Stock No.:
- 204-1918
- Mfr. Part No.:
- B72214S0200K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 33 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 10A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 6.8nF | |
| Length | 43.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.6mm | |
| Depth | 4.6mm | |
| Standards/Approvals | UL, CSA, VDE, CQC, IEC | |
| Termination Style | Radial | |
| Automotive Standard | No | |
| Energy Rating | 1J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 33 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 10A | ||
Mount Type Lead | ||
Material Metal | ||
Series Standard | ||
Diameter 15.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 6.8nF | ||
Length 43.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.6mm | ||
Depth 4.6mm | ||
Standards/Approvals UL, CSA, VDE, CQC, IEC | ||
Termination Style Radial | ||
Automotive Standard No | ||
Energy Rating 1J | ||
Lead Pitch 7.5mm | ||
