DiodesZetex 60 V 20 A Diode Avalanche 3-Pin PowerDI5 SBRT20U60SP5-7
- RS Stock No.:
- 165-8423
- Mfr. Part No.:
- SBRT20U60SP5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 3000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,014.00
(exc. GST)
$1,116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.676 | $1,014.00 | - |
| 3000 - 4500 | $0.66 | $990.00 | $48.00 |
| 6000 + | $0.649 | $973.50 | $162.00 |
*price indicative
- RS Stock No.:
- 165-8423
- Mfr. Part No.:
- SBRT20U60SP5-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerDI5 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | 20A TrenchSBR | |
| Rectifier Type | Avalanche | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 80mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 530mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Width | 4.05mm | |
| Length | 5.45mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerDI5 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series 20A TrenchSBR | ||
Rectifier Type Avalanche | ||
Pin Count 3 | ||
Peak Reverse Current Ir 80mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 530mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Width 4.05mm | ||
Length 5.45mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Rectifiers, SBRT (Super Barrier Rectifier Trench), Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 60 V 20 A Diode Barrier 3-Pin PowerDI5 SBRT20U60SP5-7
- DiodesZetex 60 V 20 A Diode Barrier 3-Pin PowerDI5
- DiodesZetex 60 V 20 A Diode Barrier 3-Pin PowerDI5 SBRT20M60SP5-7
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5 SBR8U60P5-13
- DiodesZetex 20 V 8 A Diode Barrier 3-Pin PowerDI5
- DiodesZetex 60 V 7 A Diode Schottky 3-Pin PowerDI5
- DiodesZetex 60 V 5 A Diode Schottky 3-Pin PowerDI5
