DiodesZetex 100 V 6 A Diode Schottky Rectifier 3-Pin DPAK SBR6100CTL-13

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,450.00

(exc. GST)

$1,600.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.58$1,450.00-
5000 - 7500$0.566$1,415.002%
10000 +$0.557$1,392.503%

*price indicative

RS Stock No.:
169-7413
Mfr. Part No.:
SBR6100CTL-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Cathode

Series

6A SBR

Rectifier Type

Schottky Rectifier

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

78A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

15mA

Maximum Forward Voltage Vf

740mV

Maximum Operating Temperature

150°C

Length

6.7mm

Standards/Approvals

FBI

Width

6.2mm

Height

6.7mm

Automotive Standard

AEC

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Each (In a Pack of 20)
$1.01
  • RS Stock No. 8231697P
  • Mfr. Part No. SBR6100CTL-13
Each (Supplied on a Reel)
$1.01
  • RS Stock No. 8231659P
  • Mfr. Part No. SBR15U100CTL-13
Each (Supplied on a Reel)
$1.186
  • RS Stock No. 7705207P
  • Mfr. Part No. SBR10100CTL-13
Each (Supplied on a Reel)
$0.847

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy