Vishay 120 V 30 A Diode Schottky 3-Pin TO-220AB V30120SG-E3/4W

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$112.15

(exc. GST)

$123.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$2.243$112.15-
250 +$2.019$100.959%

*price indicative

RS Stock No.:
145-1732
Mfr. Part No.:
V30120SG-E3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

120V

Diode Configuration

Single

Series

V30

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

1.28V

Peak Reverse Current Ir

55mA

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Diameter

10.54mm

Width

4.7mm

Standards/Approvals

No

Height

15.32mm

Length

10.54mm

Automotive Standard

No

COO (Country of Origin):
CN

TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Features


Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy