Vishay 200 V 30 A Diode Schottky 3-Pin TO-220AB V30200C-E3/4W

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.60

(exc. GST)

$27.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,005 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$4.92$24.60
15 - 20$4.798$23.99
25 +$4.724$23.62

*price indicative

Packaging Options:
RS Stock No.:
818-4333
Mfr. Part No.:
V30200C-E3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Series

V30

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

12mA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.7mm

Length

10.54mm

Diameter

10.54mm

Height

15.32mm

Automotive Standard

No

COO (Country of Origin):
CN

TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Features


Schottky Rectifiers, Vishay Semiconductor


  • RS Stock No. 1656081
  • Mfr. Part No. V30200C-E3/4W
Each (In a Tube of 50)
$2.656
  • RS Stock No. 8184333P
  • Mfr. Part No. V30200C-E3/4W
Each (Supplied in a Tube)
$4.92
Each (In a Tube of 50)
$1.676
Each (In a Pack of 5)
$3.292

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy