Vishay 90 V 10 A Diode Schottky 3-Pin TO-277 SS10PH9-M3/86A
- RS Stock No.:
- 710-3664
- Mfr. Part No.:
- SS10PH9-M3/86A
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.26
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $1.852 | $9.26 |
| 375 - 745 | $1.80 | $9.00 |
| 750 + | $1.774 | $8.87 |
*price indicative
- RS Stock No.:
- 710-3664
- Mfr. Part No.:
- SS10PH9-M3/86A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Series | SS10PH9 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 880mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 4.35mm | |
| Width | 6.15mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Series SS10PH9 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 880mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 4.35mm | ||
Width 6.15mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 7103664P
- Mfr. Part No. SS10PH9-M3/86A
Each (Supplied on a Reel)
$1.852
- RS Stock No. 7103777
- Mfr. Part No. SS5P9-M3/86A
Each (In a Pack of 5)
$1.392
- RS Stock No. 7103777P
- Mfr. Part No. SS5P9-M3/86A
Each (Supplied on a Reel)
$1.392
- RS Stock No. 7103660
- Mfr. Part No. SS10PH10-M3/86A
Each (In a Pack of 5)
$1.832
Related links
- Vishay 90 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 90 V 5 A Diode Schottky 3-Pin TO-277 SS5P9-M3/86A
- Vishay 90 V 5 A Diode Schottky 3-Pin TO-277
- Vishay 40 V 10 A Diode Schottky 3-Pin TO-277 SS10P4-M3/86A
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277 V10PL45-M3/86A
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 V10P10-M3/86A
- Vishay 50 V 10 A Diode Schottky 3-Pin TO-277 SS10P5-M3/86A
- Vishay 60 V 10 A Diode Schottky 3-Pin TO-277 SS10P6-M3/86A








