Vishay 200 V 10 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYQ28EF-200-E3/45
- RS Stock No.:
- 814-2733
- Mfr. Part No.:
- BYQ28EF-200-E3/45
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$28.66
(exc. GST)
$31.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 130 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.866 | $28.66 |
*price indicative
- RS Stock No.:
- 814-2733
- Mfr. Part No.:
- BYQ28EF-200-E3/45
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Ultrafast Rectifier | |
| Mount Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | BYQ28EF | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Height | 15.24mm | |
| Width | 4.83mm | |
| Standards/Approvals | JESD 22-B106, UL 94 V-0, RoHS, J-STD-002, JESD 22-B102, JESD 201 Class 2, JESD 201 Class 1A, JESD 201 | |
| Length | 10.26mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Ultrafast Rectifier | ||
Mount Type Through Hole | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series BYQ28EF | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Height 15.24mm | ||
Width 4.83mm | ||
Standards/Approvals JESD 22-B106, UL 94 V-0, RoHS, J-STD-002, JESD 22-B102, JESD 201 Class 2, JESD 201 Class 1A, JESD 201 | ||
Length 10.26mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 10 A Ultrafast Rectifier General Purpose 3-Pin TO-220F
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYVF32-200-E3/45
- Vishay 200 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin D2PAK
- Vishay 200 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin D2PAK FESB16DT-E3/81
- Vishay 600 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin TO-220AB FEP16JT-E3/45
- Vishay 600 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin TO-220AB
- Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB UG10DCT-E3/45
