Vishay 600 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin TO-220AB

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$85.75

(exc. GST)

$94.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,400 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 200$1.715$85.75-
250 +$1.543$77.1510%

*price indicative

RS Stock No.:
145-1755
Mfr. Part No.:
FEP16JT-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Ultrafast Plastic Rectifier

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

FEP16xT

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Pin Count

3

Maximum Forward Voltage Vf

1.5V

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

125A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Width

4.7mm

Standards/Approvals

RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC

Height

8.89mm

Length

10.54mm

Automotive Standard

AEC-Q101

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy