Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB UG10DCT-E3/45
- RS Stock No.:
- 640-7716
- Mfr. Part No.:
- UG10DCT-E3/45
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 640-7716
- Mfr. Part No.:
- UG10DCT-E3/45
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 10 A | |
| Product Type | Diode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Package Type | TO-220AB | |
| Diode Configuration | Common Cathode | |
| Height | 8.89 mm | |
| Length | 10.54 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 55 A | |
| Peak Reverse Current (Ir) | 10 μA | |
| Peak Reverse Recovery Time (trr) | 25 ns | |
| Width | 4.7 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 10 A | ||
Product Type Diode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Package Type TO-220AB | ||
Diode Configuration Common Cathode | ||
Height 8.89 mm | ||
Length 10.54 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 55 A | ||
Peak Reverse Current (Ir) 10 μA | ||
Peak Reverse Recovery Time (trr) 25 ns | ||
Width 4.7 mm | ||
Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 10 A Ultrafast Rectifier General Purpose 3-Pin TO-220F
- Vishay 200 V 10 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYQ28EF-200-E3/45
- Vishay 600 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin TO-220AB FEP16JT-E3/45
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYVF32-200-E3/45
- Vishay 200 V 16 A Diode General Purpose 2-Pin TO-220AC FES16DT-E3/45
- DiodesZetex 200 V 10 A Diode General Purpose 3-Pin PowerDI5 SBR10U200P5-13
- DiodesZetex 200 V 10 A Diode General Purpose 3-Pin PowerDI5
