Vishay 200 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin D2PAK FESB16DT-E3/81

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.66

(exc. GST)

$7.32

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2,160 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 198$3.33$6.66-
200 - 398$3.325$6.65$1.00
400 +$3.31$6.62$8.00

*price indicative

Packaging Options:
RS Stock No.:
700-1160
Mfr. Part No.:
FESB16DT-E3/81
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Ultrafast Plastic Rectifier

Package Type

TO-263

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

FESB16xT

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

975mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

35ns

Standards/Approvals

WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC

Width

10.54mm

Length

10.45mm

Height

4.83mm

Automotive Standard

AEC-Q101

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy