Vishay 200 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin D2PAK
- RS Stock No.:
- 165-2384
- Mfr. Part No.:
- FESB16DT-E3/81
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$1,726.40
(exc. GST)
$1,899.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,600 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $2.158 | $1,726.40 |
| 1600 - 2400 | $2.104 | $1,683.20 |
| 3200 + | $2.071 | $1,656.80 |
*price indicative
- RS Stock No.:
- 165-2384
- Mfr. Part No.:
- FESB16DT-E3/81
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Ultrafast Plastic Rectifier | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | FESB16xT | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 975mV | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC | |
| Height | 4.83mm | |
| Width | 10.54mm | |
| Length | 10.45mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Ultrafast Plastic Rectifier | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series FESB16xT | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 975mV | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC | ||
Height 4.83mm | ||
Width 10.54mm | ||
Length 10.45mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin D2PAK FESB16DT-E3/81
- Vishay 600 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin TO-220AB
- Vishay 600 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin TO-220AB FEP16JT-E3/45
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F
- Vishay 200 V 10 A Ultrafast Rectifier General Purpose 3-Pin TO-220F
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYVF32-200-E3/45
- Vishay 200 V 10 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYQ28EF-200-E3/45
- Vishay 200 V 2 A Soft Recovery Ultrafast Plastic Rectifier Soft Recovery 2-Pin DO-15 SBYV27-200-E3/54
