Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD SB340-E3/54

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
700-0903
Distrelec Article No.:
304-44-263
Mfr. Part No.:
SB340-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

SB340

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

680mV

Maximum Operating Temperature

125°C

Diameter

5.3mm

Width

5.8mm

Standards/Approvals

No

Length

10mm

Height

5.8mm

Automotive Standard

No

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy