Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD SB530-E3/54
- RS Stock No.:
- 812-9351
- Mfr. Part No.:
- SB530-E3/54
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$22.96
(exc. GST)
$25.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 640 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 340 | $1.148 | $22.96 |
| 360 - 680 | $1.116 | $22.32 |
| 700 + | $1.086 | $21.72 |
*price indicative
- RS Stock No.:
- 812-9351
- Mfr. Part No.:
- SB530-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | SB530 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 480mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series SB530 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 480mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8129351P
- Mfr. Part No. SB530-E3/54
Each (Supplied on a Reel)
$1.148
- RS Stock No. 8129358P
- Mfr. Part No. SB5H100-E3/54
Each (Supplied on a Reel)
$1.611
- RS Stock No. 8129348
- Mfr. Part No. SB520A-E3/54
Each (In a Pack of 20)
$1.196
- RS Stock No. 8129348P
- Mfr. Part No. SB520A-E3/54
Each (Supplied on a Reel)
$1.196
Related links
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821-E3/54
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD SB5H100-E3/54
- Vishay 60 V 5 A Diode Schottky 2-Pin DO-201AD SB560-E3/54
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD SB540-E3/54
- Vishay 50 V 5 A Diode Schottky 2-Pin DO-201AD SB550-E3/54
- Vishay 20 V 5 A Diode Schottky 2-Pin DO-201AD SB520A-E3/54











