onsemi 400 V 2 A Diode General Purpose 2-Pin DO-214AA S2G

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$21.00

(exc. GST)

$23.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200$0.42$21.00-
250 +$0.415$20.751%

*price indicative

Packaging Options:
RS Stock No.:
802-2203
Mfr. Part No.:
S2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1.15V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

125μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2μs

Height

2.75mm

Standards/Approvals

No

Width

3.95mm

Length

4.75mm

Automotive Standard

No

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy