onsemi 400 V 1 A Diode Schottky 2-Pin SOD-323HE S1GHE
- RS Stock No.:
- 186-7550
- Mfr. Part No.:
- S1GHE
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$630.00
(exc. GST)
$690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.21 | $630.00 |
| 6000 - 9000 | $0.208 | $624.00 |
| 12000 + | $0.202 | $606.00 |
*price indicative
- RS Stock No.:
- 186-7550
- Mfr. Part No.:
- S1GHE
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | S1GHE | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Peak Reverse Current Ir | 50μA | |
| Peak Reverse Recovery Time trr | 782ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series S1GHE | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Peak Reverse Current Ir 50μA | ||
Peak Reverse Recovery Time trr 782ns | ||
Maximum Operating Temperature 175°C | ||
Height 750μm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 2.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi 400 V 1 A Diode Schottky 2-Pin SOD-323 S1GHE
- onsemi 400 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Schottky 2-Pin DO-214AC RS1G
- onsemi 400 V 3 A Diode Schottky 2-Pin DO-41 1N5404RLG
- onsemi 400 V 3 A Diode Schottky 2-Pin DO-214AA S3G
- onsemi 400 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 400 V 2 A Diode Schottky 2-Pin DO-214AA S2G
- onsemi 400 V 1 A Diode Recovery 2-Pin Case 59
