onsemi 400 V 1 A Diode Switching 2-Pin DO-214AA MURS140T3G
- RS Stock No.:
- 184-1041
- Mfr. Part No.:
- MURS140T3G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$630.00
(exc. GST)
$692.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 13 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.252 | $630.00 |
| 5000 - 7500 | $0.246 | $615.00 |
| 10000 + | $0.242 | $605.00 |
*price indicative
- RS Stock No.:
- 184-1041
- Mfr. Part No.:
- MURS140T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Forward Voltage Vf | 1.05V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Height | 2.27mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 150μA | ||
Maximum Forward Voltage Vf 1.05V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Width 3.95mm | ||
Height 2.27mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AA MURS140T3G
- onsemi 400 V 4 A Diode Switching 2-Pin DO-214AA
- onsemi 400 V 4 A Diode Switching 2-Pin DO-214AA MURS340T3G
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC MRA4004T3G
- onsemi 400 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 400 V 2 A Diode Schottky 2-Pin DO-214AA S2G
- onsemi 400 V 3 A Diode Schottky 2-Pin DO-214AA S3G
