onsemi 400 V 4 A Diode Switching 2-Pin DO-214AB MURS340T3G
- RS Stock No.:
- 688-0534
- Mfr. Part No.:
- MURS340T3G
- Brand:
- onsemi
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.06
(exc. GST)
$7.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,990 left, shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $1.412 | $7.06 | - |
| 625 - 1245 | $1.382 | $6.91 | 2% |
| 1250 + | $1.356 | $6.78 | 3% |
*price indicative
- RS Stock No.:
- 688-0534
- Mfr. Part No.:
- MURS340T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.28V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Length | 6.86mm | |
| Height | 2.13mm | |
| Standards/Approvals | No | |
| Width | 5.84mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.28V | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Length 6.86mm | ||
Height 2.13mm | ||
Standards/Approvals No | ||
Width 5.84mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Related links
- onsemi 400 V 4 A Diode Switching 2-Pin DO-214AA
- onsemi 800 V 4 A Diode Switching 2-Pin DO-214AA MURS480ET3G
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AA
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AA MURS140T3G
- STMicroelectronics 200 V 4 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 200 V 4 A Diode Switching 2-Pin DO-214AA STTH4R02S
- onsemi 800 V 4 A Diode Switching 2-Pin DO-214AA
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC
