onsemi 400 V 1 A Diode General Purpose 2-Pin DO-214AC RS1G
- RS Stock No.:
- 166-1985
- Mfr. Part No.:
- RS1G
- Brand:
- onsemi
This image is representative of the product range
Add 15000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 7500 units)*
$1,500.00
(exc. GST)
$1,650.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 7500 - 7500 | $0.20 | $1,500.00 | - |
| 15000 - 22500 | $0.195 | $1,462.50 | 2% |
| 30000 + | $0.192 | $1,440.00 | 4% |
*price indicative
- RS Stock No.:
- 166-1985
- Mfr. Part No.:
- RS1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Height | 2.2mm | |
| Length | 4.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Height 2.2mm | ||
Length 4.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 400 V 1 A Diode Schottky 2-Pin DO-214AC RS1G
- DiodesZetex 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- DiodesZetex 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1G-13-F
- Bourns 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC MRA4004T3G
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
