onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC RGF1B

This image is representative of the product range

Get a bulk buy discount

Add 1900 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$32.40

(exc. GST)

$35.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,250 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 1850$0.648$32.40-
1900 - 3700$0.632$31.602%
3750 +$0.622$31.104%

*price indicative

Packaging Options:
RS Stock No.:
802-2152
Mfr. Part No.:
RGF1B
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

150ns

Length

4.75mm

Height

2.2mm

Width

2.95mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy