onsemi 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC S100

This image is representative of the product range

Get a bulk buy discount

Add 1900 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$40.10

(exc. GST)

$44.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,200 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 1850$0.802$40.10-
1900 - 3700$0.781$39.052%
3750 +$0.77$38.503%

*price indicative

Packaging Options:
RS Stock No.:
802-2196
Mfr. Part No.:
S100
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Schottky Rectifier

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

SS12-S100

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

850mV

Peak Reverse Current Ir

10mA

Maximum Operating Temperature

125°C

Length

4.75mm

Standards/Approvals

JEDEC DO214 VARIATION AC

Height

2.2mm

Width

2.95mm

Automotive Standard

No

Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy