onsemi 10 V 2 A Diode Schottky 2-Pin DO-214AC MBRA210LT3G
- RS Stock No.:
- 792-5612
- Mfr. Part No.:
- MBRA210LT3G
- Brand:
- onsemi
This image is representative of the product range
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.75
(exc. GST)
$7.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,640 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.675 | $6.75 | - |
| 1250 - 2490 | $0.66 | $6.60 | 2% |
| 2500 + | $0.65 | $6.50 | 3% |
*price indicative
- RS Stock No.:
- 792-5612
- Mfr. Part No.:
- MBRA210LT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 10V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 60mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 260mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.57mm | |
| Standards/Approvals | RoHS | |
| Width | 2.92mm | |
| Height | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 10V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 60mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 260mV | ||
Maximum Operating Temperature 125°C | ||
Length 4.57mm | ||
Standards/Approvals RoHS | ||
Width 2.92mm | ||
Height 2.05mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 7925612P
- Mfr. Part No. MBRA210LT3G
- RS Stock No. 1462171
- Mfr. Part No. SS12
- RS Stock No. 9034428
- Mfr. Part No. SS12
- RS Stock No. 8050407P
- Mfr. Part No. GF1A
Related links
- onsemi 10 V 2 A Diode Schottky 2-Pin DO-214AC
- onsemi 10 V 4 A Diode Schottky 2-Pin DO-214AB
- onsemi 10 V 4 A Diode Schottky 2-Pin DO-214AB MBRS410LT3G
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 30 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 40 V 2 A Diode Schottky 2-Pin DO-214AC









