STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 920-9060
- Mfr. Part No.:
- STPS2150A
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 25000 more to save $425.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$835.00
(exc. GST)
$920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.167 | $835.00 | - |
| 25000 + | $0.15 | $750.00 | $425.00 |
*price indicative
- RS Stock No.:
- 920-9060
- Mfr. Part No.:
- STPS2150A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | STPS2150 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 620mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1.5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Height | 2.03mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series STPS2150 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 620mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1.5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Height 2.03mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC STPS2150A
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-15
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-15 STPS2150
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150AY
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150A
- STMicroelectronics 150 V 2 A Diode 2-Pin STPS2150AFN
