STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC STPS2H100AY

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$955.00

(exc. GST)

$1,050.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.191$955.00-
25000 +$0.172$860.009%

*price indicative

RS Stock No.:
178-7423
Mfr. Part No.:
STPS2H100AY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

STPS2H100-Y

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1mA

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

600mV

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

2.9mm

Length

4.6mm

Height

2.45mm

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy