Taiwan Semiconductor 40 V 2 A Diode Schottky 2-Pin DO-214AC SK24A R2

This image is representative of the product range

Get a bulk buy discount

Add 37500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 7500 units)*

$2,250.00

(exc. GST)

$2,475.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
7500 - 30000$0.30$2,250.00-
37500 +$0.27$2,025.009%

*price indicative

RS Stock No.:
169-8966
Mfr. Part No.:
SK24A R2
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

SK24A

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

500mV

Peak Reverse Current Ir

500μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

4.6mm

Height

2.3mm

Width

2.83mm

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Each (In a Pack of 100)
$0.257
  • RS Stock No. 6526019P
  • Mfr. Part No. SK24A R2
Each (Supplied on a Reel)
$0.257
Each (In a Pack of 100)
$0.189
Each (In a Pack of 100)
$0.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy