onsemi 20 V 4 A Diode Schottky 2-Pin DO-214AB MBRS320T3G
- RS Stock No.:
- 781-5837
- Mfr. Part No.:
- MBRS320T3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.57
(exc. GST)
$7.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- Plus 2,420 left, shipping from 23 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $0.657 | $6.57 |
| 630 - 1240 | $0.642 | $6.42 |
| 1250 + | $0.633 | $6.33 |
*price indicative
- RS Stock No.:
- 781-5837
- Mfr. Part No.:
- MBRS320T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Height | 2.26mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Height 2.26mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
- RS Stock No. 7815837P
- Mfr. Part No. MBRS320T3G
Each (Supplied on a Reel)
$0.657
- RS Stock No. 1216452
- Mfr. Part No. MBRS410LT3G
Each (On a Reel of 2500)
$1.245
- RS Stock No. 7925656P
- Mfr. Part No. MBRS410LT3G
Each (Supplied on a Reel)
$2.313
- RS Stock No. 6880518P
- Mfr. Part No. MBRS4201T3G
Each (Supplied on a Reel)
$2.83
Related links
- onsemi 20 V 4 A Diode Schottky 2-Pin DO-214AB
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32
- onsemi 10 V 4 A Diode Schottky 2-Pin DO-214AB
- onsemi 10 V 4 A Diode Schottky 2-Pin DO-214AB MBRS410LT3G
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-201AD
- onsemi 20 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AA
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41









