onsemi 20 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F20NXT5G
- RS Stock No.:
- 186-7522
- Mfr. Part No.:
- NSR05F20NXT5G
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,115.00
(exc. GST)
$1,225.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.223 | $1,115.00 | - |
| 10000 - 45000 | $0.218 | $1,090.00 | 2% |
| 50000 + | $0.196 | $980.00 | 12% |
*price indicative
- RS Stock No.:
- 186-7522
- Mfr. Part No.:
- NSR05F20NXT5G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | DSN0402 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | -15μA | |
| Maximum Forward Voltage Vf | 390mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.4mm | |
| Height | 260μm | |
| Width | 600μm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type DSN0402 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir -15μA | ||
Maximum Forward Voltage Vf 390mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Operating Temperature 150°C | ||
Length 1.4mm | ||
Height 260μm | ||
Width 600μm | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard No | ||
Related links
- onsemi 20 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F20NXT5G
- onsemi 40 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402
- onsemi 40 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F40NXT5G
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F30NXT5G
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0530P2T5G
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923
- ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
