onsemi 100 V 200 mA Diode Switching 3-Pin SC-70 BAS16WT1G

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$7.00

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.07$7.00-
800 - 1400$0.069$6.901%
1500 +$0.068$6.802%

*price indicative

Packaging Options:
RS Stock No.:
186-7833
Mfr. Part No.:
BAS16WT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SC-70

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

3

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Peak Reverse Recovery Time trr

6ns

Maximum Operating Temperature

150°C

Height

900μm

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

AEC-Q101

The Switching Diode is designed for use in ultra high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.

aPb-Free Package is Available

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

  • RS Stock No. 1867833P
  • Mfr. Part No. BAS16WT1G
Each (Supplied on a Reel)
$0.07
  • RS Stock No. 1632353
  • Mfr. Part No. BAT54SWT1G
Each (On a Reel of 3000)
$0.05
  • RS Stock No. 7737617P
  • Mfr. Part No. BAT54SWT1G
Each (Supplied on a Reel)
$0.167
  • RS Stock No. 1630962
  • Mfr. Part No. MMBD7000LT3G
Each (On a Reel of 10000)
$0.032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy