Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-323 1PS76SB70,115
- RS Stock No.:
- 166-1363
- Mfr. Part No.:
- 1PS76SB70,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$255.00
(exc. GST)
$282.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.085 | $255.00 |
| 6000 - 27000 | $0.083 | $249.00 |
| 30000 + | $0.075 | $225.00 |
*price indicative
- RS Stock No.:
- 166-1363
- Mfr. Part No.:
- 1PS76SB70,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | 1PS76SB70 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Height | 1.05mm | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series 1PS76SB70 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Height 1.05mm | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-323 1PS76SB70,115
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-123
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-882
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-123 BAS70H,115
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-882 BAS70L,315
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323 BAS170WE6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323
- STMicroelectronics 70 V 70 mA Diode Schottky 2-Pin SOD-323
