Vishay 40 V 10 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS10P4C-M3/86A
- RS Stock No.:
- 710-3654
- Mfr. Part No.:
- SS10P4C-M3/86A
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 710-3654
- Mfr. Part No.:
- SS10P4C-M3/86A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Common Cathode | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 550μA | |
| Maximum Forward Voltage Vf | 530mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.35mm | |
| Height | 1.2mm | |
| Width | 6.15mm | |
| Standards/Approvals | J-STD-002, JESD 201 Class 2, JESD 22-B102, J-STD-020, RoHS, UL 94 V-0 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Surface | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Common Cathode | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 550μA | ||
Maximum Forward Voltage Vf 530mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Length 4.35mm | ||
Height 1.2mm | ||
Width 6.15mm | ||
Standards/Approvals J-STD-002, JESD 201 Class 2, JESD 22-B102, J-STD-020, RoHS, UL 94 V-0 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 10 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A
- Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS5P6-M3/86A
- Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A
- Vishay 40 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8P4C-M3/86A
- Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P4-M3/89A
- Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP
- Vishay 40 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A
- Vishay 35 V 10 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC VS-MBR1035-M3
