Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P4-M3/89A

Get a bulk buy discount

Add 1125 more to save $6.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

$6.40

(exc. GST)

$7.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24,475 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 1100$0.256$6.40-
1125 - 2225$0.25$6.25$6.75
2250 +$0.246$6.15$22.50

*price indicative

Packaging Options:
RS Stock No.:
710-3068
Distrelec Article No.:
304-36-083
Mfr. Part No.:
MSS1P4-M3/89A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier Rectifier

Package Type

SMP

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Forward Voltage Vf

550mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

200μA

Maximum Operating Temperature

150°C

Length

2.3mm

Diameter

7in

Height

730μm

Standards/Approvals

IEC 61249-2-21, JESD 201, JESD 22-B102, J-STD-002, RoHS, UL 94 V-0, WEEE

Width

1.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy